* Images are for reference only
HVMLS601M150EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS601M150EA0D
- JLCPCB Part #
- C2623584
- Package
- Plugin
- Description
- 600uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS601M150EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS601M150EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS601M150EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS601M150EA0D datasheets or manufacturer documentation.
Datasheet: HVMLS601M150EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC211
Cornell Dubilier Electronics
$1.866
-
380LX561M160H032
Cornell Dubilier Electronics
$1.5255
-
THAS113M010AB0C
Cornell Dubilier Electronics
$16.8105
-
380LX682M063J052
Cornell Dubilier Electronics
$4.1535
-
185104K63RAA-F
Cornell Dubilier Electronics
$0.465
-
CDV30EJ680FO3F
Cornell Dubilier Electronics
$68.394