* Images are for reference only
MLS213M010EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS213M010EA0A
- JLCPCB Part #
- C2623200
- Package
- Plugin
- Description
- 21000uF 10V 53mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS213M010EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS213M010EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS213M010EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS213M010EA0A datasheets or manufacturer documentation.
Datasheet: MLS213M010EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCM01-009D250J-F
Cornell Dubilier Electronics
$6.591
-
AFC476M35E16T-F
Cornell Dubilier Electronics
$0.2946
-
947C231K102CAI
Cornell Dubilier Electronics
$87.408
-
CDV30FH201GO3
Cornell Dubilier Electronics
$50.745
-
CMR08F223JODM
Cornell Dubilier Electronics
$238.881
-
MC22FF431G-F
Cornell Dubilier Electronics
$19.473