* Images are for reference only
MLS103M020EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS103M020EA0D
- JLCPCB Part #
- C2623187
- Package
- Plugin
- Description
- 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS103M020EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS103M020EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS103M020EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS103M020EA0D datasheets or manufacturer documentation.
Datasheet: MLS103M020EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA227M35G24T-F
Cornell Dubilier Electronics
$0.678
-
LPW472M1VN30V-W
Cornell Dubilier Electronics
$7.7805
-
550C462T400DF2G
Cornell Dubilier Electronics
$104.1465
-
185474K63RHA-F
Cornell Dubilier Electronics
$1.029
-
930C1W6P8K-F
Cornell Dubilier Electronics
$16.4805
-
CMR04F131JPDR
Cornell Dubilier Electronics
$49.845