* Images are for reference only
MLS263M7R5EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS263M7R5EA0D
- JLCPCB Part #
- C2623178
- Package
- Plugin
- Description
- 26000uF 7.5V 51mΩ@120Hz 21.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS263M7R5EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS263M7R5EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS263M7R5EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS263M7R5EA0D datasheets or manufacturer documentation.
Datasheet: MLS263M7R5EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170183J250BB
Cornell Dubilier Electronics
$1.1325
CGS522T200V5L
Cornell Dubilier Electronics
$62.934
425M47592RG3
Cornell Dubilier Electronics
$2.6085
930C4P47K-F
Cornell Dubilier Electronics
$3.117
BLH406K451C014
Cornell Dubilier Electronics
$11.6685
CMR04F101FODP
Cornell Dubilier Electronics
$51.285