* Images are for reference only
MLS103M020EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS103M020EA0A
- JLCPCB Part #
- C2623116
- Package
- Plugin
- Description
- 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS103M020EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS103M020EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS103M020EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS103M020EA0A datasheets or manufacturer documentation.
Datasheet: MLS103M020EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX681M080J202
Cornell Dubilier Electronics
$6.7065
-
SLP182M063C1P3
Cornell Dubilier Electronics
$1.731
-
380LQ272M160A052
Cornell Dubilier Electronics
$4.815
-
381LR471M250J032
Cornell Dubilier Electronics
$3.156
-
CMR05E680JODM
Cornell Dubilier Electronics
$21.609
-
CDV30EF430GO3
Cornell Dubilier Electronics
$45.1245