Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H070G4PS
TP65H070G4PS - 1
TP65H070G4PS - 2
TP65H070G4PS - 3
Extended1/3
* Images are for reference only
TP65H070G4PS
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
TP65H070G4PS
JLCPCB Part #
C48782918
Package
TO-220-3
Description
-55℃~+150℃ 1 N-channel 29A 2pF 4V 638pF 650V 72mΩ 72pF 96W 9nC E-mode N-Channel TO-220-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRENESAS
PackageTO-220-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance638pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)9nC
Current - Continuous Drain(Id)29A
Reverse Transfer Capacitance (Crss)2pF
Drain to Source Voltage650V
Output Capacitance(Coss)72pF
Pd - Power Dissipation96W
RDS(on)72mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H070G4PS
TP65H070G4PS

* Images are for reference only

TP65H070G4PS

Extended
Manufacturer

RENESAS

MFR.Part #
TP65H070G4PS
JLCPCB Part #
C48782918
Package
TO-220-3
Description
-55℃~+150℃ 1 N-channel 29A 2pF 4V 638pF 650V 72mΩ 72pF 96W 9nC E-mode N-Channel TO-220-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H070G4PS

* Images are for reference only

TP65H070G4PS
Extended
Manufacturer

RENESAS

MFR.Part #
TP65H070G4PS
JLCPCB Part #
C48782918
Package
TO-220-3
Description
-55℃~+150℃ 1 N-channel 29A 2pF 4V 638pF 650V 72mΩ 72pF 96W 9nC E-mode N-Channel TO-220-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H070G4PS Specifications

TP65H070G4PS technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRENESAS
PackageTO-220-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance638pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)9nC
Current - Continuous Drain(Id)29A
Reverse Transfer Capacitance (Crss)2pF
Drain to Source Voltage650V
Output Capacitance(Coss)72pF
Pd - Power Dissipation96W
RDS(on)72mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP65H070G4PS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP65H070G4PS Schematic Symbol & PCB Footprint

The TP65H070G4PS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.