Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GAN041-650WSBQ
GAN041-650WSBQ - 1
GAN041-650WSBQ - 2
GAN041-650WSBQ - 3
GAN041-650WSBQ - 4
Extended1/4
* Images are for reference only
GAN041-650WSBQ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
GAN041-650WSBQ
JLCPCB Part #
C5749215
Package
TO-247-3
Description
-55℃~+175℃ 147pF 1500pF 187W 22nC 3.9V 35mΩ 47.2A 5pF 650V TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerNexperia
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1500pF
Gate Threshold Voltage (Vgs(th))3.9V
Gate Charge(Qg)22nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)47.2A
Drain to Source Voltage650V
Output Capacitance(Coss)147pF
Pd - Power Dissipation187W
RDS(on)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GAN041-650WSBQ
GAN041-650WSBQ

* Images are for reference only

GAN041-650WSBQ

Extended
Manufacturer

Nexperia

MFR.Part #
GAN041-650WSBQ
JLCPCB Part #
C5749215
Package
TO-247-3
Description
-55℃~+175℃ 147pF 1500pF 187W 22nC 3.9V 35mΩ 47.2A 5pF 650V TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GAN041-650WSBQ

* Images are for reference only

GAN041-650WSBQ
Extended
Manufacturer

Nexperia

MFR.Part #
GAN041-650WSBQ
JLCPCB Part #
C5749215
Package
TO-247-3
Description
-55℃~+175℃ 147pF 1500pF 187W 22nC 3.9V 35mΩ 47.2A 5pF 650V TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GAN041-650WSBQ Specifications

GAN041-650WSBQ technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerNexperia
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1500pF
Gate Threshold Voltage (Vgs(th))3.9V
Gate Charge(Qg)22nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)47.2A
Drain to Source Voltage650V
Output Capacitance(Coss)147pF
Pd - Power Dissipation187W
RDS(on)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAN041-650WSBQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GAN041-650WSBQ Documents

GAN041-650WSBQ datasheets or manufacturer documentation.

Datasheet: GAN041-650WSBQ Datasheet (PDF)

GAN041-650WSBQ Schematic Symbol & PCB Footprint

The GAN041-650WSBQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.