Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGL65R110D2XUMA1
IGL65R110D2XUMA1
Extended
* Images are for reference only
IGL65R110D2XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGL65R110D2XUMA1
JLCPCB Part #
C48009876
Package
TSON-8
Description
-55℃~+150℃ 0.39pF 1.2V 110mΩ 16A 170pF 2.4nC 29pF 59W 650V E-mode TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageTSON-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance170pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)2.4nC
Reverse Transfer Capacitance (Crss)0.39pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage650V
Pd - Power Dissipation59W
Output Capacitance(Coss)29pF
RDS(on)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGL65R110D2XUMA1
IGL65R110D2XUMA1

* Images are for reference only

IGL65R110D2XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGL65R110D2XUMA1
JLCPCB Part #
C48009876
Package
TSON-8
Description
-55℃~+150℃ 0.39pF 1.2V 110mΩ 16A 170pF 2.4nC 29pF 59W 650V E-mode TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGL65R110D2XUMA1

* Images are for reference only

IGL65R110D2XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGL65R110D2XUMA1
JLCPCB Part #
C48009876
Package
TSON-8
Description
-55℃~+150℃ 0.39pF 1.2V 110mΩ 16A 170pF 2.4nC 29pF 59W 650V E-mode TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGL65R110D2XUMA1 Specifications

IGL65R110D2XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageTSON-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance170pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)2.4nC
Reverse Transfer Capacitance (Crss)0.39pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage650V
Pd - Power Dissipation59W
Output Capacitance(Coss)29pF
RDS(on)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGL65R110D2XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGL65R110D2XUMA1 Schematic Symbol & PCB Footprint

The IGL65R110D2XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.