
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 800pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Technology | E-mode | |
| Gate Charge(Qg) | 8.5nC | |
| Current - Continuous Drain(Id) | 46A | |
| Reverse Transfer Capacitance (Crss) | 3.8pF | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 400pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 6.7mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IGC090S20S1XTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 800pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Technology | E-mode | |
| Gate Charge(Qg) | 8.5nC | |
| Current - Continuous Drain(Id) | 46A | |
| Reverse Transfer Capacitance (Crss) | 3.8pF | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 400pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 6.7mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGC090S20S1XTMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IGC090S20S1XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.