Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. P1H06300D8
P1H06300D8
Extended
* Images are for reference only
P1H06300D8
Attributes
Value
Manufacturer
PN Junction Semiconductor
MFR.Part #
P1H06300D8
JLCPCB Part #
C5840753
Package
DFN8080-8
Description
-55℃~+150℃ 0.7pF 1 N-channel 1.3V 10A 240mΩ 27.3pF 3.1nC 55.5W 650V 66.8pF E-mode DFN8080-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerPN Junction Semiconductor
PackageDFN8080-8
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance66.8pF
Gate Threshold Voltage (Vgs(th))1.3V
TechnologyE-mode
Gate Charge(Qg)3.1nC
Reverse Transfer Capacitance (Crss)0.7pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27.3pF
Pd - Power Dissipation55.5W
RDS(on)240mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. P1H06300D8
P1H06300D8

* Images are for reference only

P1H06300D8

Extended
Manufacturer

PN Junction Semiconductor

MFR.Part #
P1H06300D8
JLCPCB Part #
C5840753
Package
DFN8080-8
Description
-55℃~+150℃ 0.7pF 1 N-channel 1.3V 10A 240mΩ 27.3pF 3.1nC 55.5W 650V 66.8pF E-mode DFN8080-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1H06300D8

* Images are for reference only

P1H06300D8
Extended
Manufacturer

PN Junction Semiconductor

MFR.Part #
P1H06300D8
JLCPCB Part #
C5840753
Package
DFN8080-8
Description
-55℃~+150℃ 0.7pF 1 N-channel 1.3V 10A 240mΩ 27.3pF 3.1nC 55.5W 650V 66.8pF E-mode DFN8080-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1H06300D8 Specifications

P1H06300D8 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerPN Junction Semiconductor
PackageDFN8080-8
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance66.8pF
Gate Threshold Voltage (Vgs(th))1.3V
TechnologyE-mode
Gate Charge(Qg)3.1nC
Reverse Transfer Capacitance (Crss)0.7pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27.3pF
Pd - Power Dissipation55.5W
RDS(on)240mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1H06300D8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P1H06300D8 Documents

P1H06300D8 datasheets or manufacturer documentation.

Datasheet: P1H06300D8 Datasheet (PDF)

P1H06300D8 Schematic Symbol & PCB Footprint

The P1H06300D8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.