JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 2Pai Semi
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- BL(Shanghai Belling)
- Broadcom Limited
- Chipanalog
- coileasy
- Corebai Microelectronics
- Cross chip
- PackageType
- 8-SOIC
- 8-VSON-REU
- BGA-24
- BGA-36
- DFN-32(9x9)
- DFN-8(2x3)
- DFN-8(4x5)
- DFN-8-P
- DIP-8
- LGA-14
- CMTI(kV/us)
- 1kV/us
- 1.5kV/us
- 1.6kV/us
- 3kV/us
- 3.2kV/us
- 5kV/us
- 15kV/us
- 18kV/us
- 20kV/us
- 24kV/us
- Channel Type
- Bidirectional
- Current - Output High(IOH)
- 4mA
- Current - Output Low(IOL)
- 4mA
- Data Rate
- 150Mbps
- 200Mbps
- Data Rate(Max)
- 1.7Mbps
- 100Mbps
- 10Mbps
- 110Mbps
- 120Mbps
- 150Kbps
- 150Mbps
- 15Mbps
- 1Mbps
- 200Kbps
- Default Output
- High Level
- High Level、Low Level
- Low Level
- ESD Protect
- ±5kV
- ±8kV
- Features
- Bidirectional signal isolation
- Bidirectional signal isolation、Configurable debounce filter
- Bidirectional signal isolation、Hotswap
- Bidirectional signal isolation、Multi-voltage domain interface
- Bidirectional signal isolation、Multi-voltage domain interface、Configurable debounce filter
- Bidirectional signal isolation、Multi-voltage domain interface、Output status configurable
- Bidirectional signal isolation、Multi-voltage domain interface、Power-on reset
- Bidirectional signal isolation、Output status configurable
- Bidirectional signal isolation、Power-on reset、Hotswap
- Bidirectional signal isolation、Power-on reset、Output status configurable
- Isolation Voltage(Vrms)
- 200
- 400
- 500
- 560
- 600
- 700
- 1000
- 1200
- 1500
- 2000
- Logic Family
- ADuM
- Number of Bits per Element
- 3
- Number of Drivers
- 3
- 4
- Number of Forward Channels
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- Number of Receivers
- 3
- 4
- Number of Reverse Channels
- 0
- 1
- 2
- 3
- 4
- 6
- Operating Temperature
- -20℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -45℃~+125℃
- -55℃~+125℃
- -55℃~+136℃
- Propagation Delay
- 13ns@5V,15pF
- Propagation Delay(tpd)
- 1.1us
- 10.5ns
- 10.7ns
- 10.9ns
- 100ns
- 10ns
- 11.2ns
- 11.3ns
- 11.5ns
- 11.7ns
- Quiescent Current
- 2.7mA
- Quiescent Supply Current
- 610uA
- 1.6mA
- Type
- Transceiver
- Voltage - Supply
- 1.71V~5.5V
- 1.8V~5V
- 2.25V~5.5V
- Voltage - Supply(VCCA)
- -、3V~3.6V、4.5V~5.5V
- 1.7V~5.5V
- 1.71V~5.5V
- 1.71V~1.89V、2.25V~5.5V
- 1.71V~1.89V
- 1.8V~5.5V
- 1.8V~5V
- 2.25V~5.5V
- 2.25V~3.6V
- 2.3V~6V
- Voltage - Supply(VCCB)
- 1.7V~5.5V
- 1.71V~5.5V
- 1.71V~1.89V、2.25V~5.5V
- 1.8V~5.5V
- 1.8V~5V
- 2.25V~5.5V
- 2.25V~3.6V
- 2.35V~5.5V
- 2.375V~5.5V
- 2.5V~5.5V
- charge pump
- No
- output type
- Tri-State
Results remaining:
4099
Hide Filters
38 items in total
- 1
- 2
Welcome back, may I help you?