JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Aceinna
- Adafruit Industries
- Ai-Thinker
- Allegro MicroSystems, LLC
- Amphenol ICC
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Aosong (Guangzhou) Elec
- PackageType
- BGA-161
- CSP24_2.78X2.7
- DFN-10(3x3)
- DFN-10_3X3
- DFN-8L(2x3)
- DIP-16
- FCBGA-161
- FCBGA-161(10.4x10.4)
- FCBGA-180
- FCBGA-180(15x15)
- ChipType
- Voltage Detector
- Current - Supply
- 1uA
- 500uA
- 780uA
- 1.17mA
- 20mA
- 500mA
- Detection Temperature Range
- -40℃~+125℃
- -40℃~+85℃
- Features
- Auto calibration
- Auto calibration、Self-test function
- Auto calibration、Threshold detection/alarm function
- Automatic calibration
- Built-in reference source、Built-in temperature sensor
- Configurable temperature output
- Digital communication interface
- Digital communication interface、Automatic calibration
- Digital communication interface、Digital filtering/signal processing
- Digital filtering/signal processing
- Function
- Watchdog timer、Manual reset input
- Height
- 0.3mm
- 0.91mm
- 1mm
- 2.5mm
- 2mm
- Interface
- Analog Signal
- Audio
- Digital Interface
- I2C
- PWM
- SMBus
- SPI
- SPI、I2C
- SPI、UART、I2C
- SPI、UART、I2C、I3C
- Interface Type
- SPI
- Length
- 15mm
- 3.2mm
- 3.6mm
- 3mm
- 4.2mm
- 4.3mm
- 4.4mm
- 7.2mm
- Linearity
- ±0.1%
- Magnetic Field Range
- ±2mT
- Measurement Type
- Light Intensity
- Module
- No
- Number of Channels
- 2
- Number of LED Drivers
- 3
- Number of Voltages Monitored
- 3
- 4
- Operating Temperature
- -10℃~+60℃
- -40℃~+105℃
- -40℃~+105℃@(TA)
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+70℃
- -40℃~+85℃
- 0℃~+70℃
- 0℃~+70℃@(TA)
- Operating Temperature -
- -40℃~+125℃
- Output Type
- Open-drain
- Quiescent Current
- 40uA
- 80uA
- Reset Active Level
- Active Low
- Reset Timeout
- 30ms
- 37ms
- Resolution(Bits)
- 19bit
- Sensor Type
- Air Sensor
- Automotive High Precision DC Voltage Isolation Sensor
- Biomedical Sensor Pad
- Biometric Sensor
- Biosensor
- Biosignal Transducer
- Camshaft Position Sensor
- Capacitive Sensor
- Capacitor,Hall Effect
- Crystal Oscillator
- Standby Current
- 200nA
- 10uA
- Supply Current
- 8mA
- 10mA
- Temperature Conversion Time
- 125ms
- 250ms
- Temperature Resolution
- 10bit
- 11bit
- Tolerance
- ±1℃
- ±2℃
- ±3℃
- Voltage - Supply
- 500mV~9V
- 1.7V~2V
- 1.7V~1.98V
- 1.7V~3.6V
- 1.71V~1.89V
- 2V~12V
- 2V~15V
- 2V~5V
- 2.25V~5.5V
- 2.4V~5.2V
- Width
- 1.5mm
- 1.7mm
- 15mm
- 2.2mm
- 2.5mm
- 2.85mm
- 4.3mm
- 5.3mm
Results remaining:
1274
Hide Filters
13 items in total
- 1
Welcome back, may I help you?