| | * Images are for reference only | | -40℃~+85℃ 0.3mm 1.7mm 2.6V~3.6V 20mA 4.4mm Low-power mode、Interrupt output、Integrated ADC、FIFO data buffer SPI、UART、I2C、I3C FOWLP-44B(1.7x4.4) Specialized Sensors ROHS -40℃~+85℃ 0.3mm 1.7mm 2.6V~3.6V 20mA 4.4mm Low-power mode、Interrupt output、Integrated ADC、FIFO data buffer SPI、UART、I2C、I3C FOWLP-44B(1.7x4.4) Specialized Sensors ROHS | | AWINIC(Shanghai Awinic Tech) AWINIC(Shanghai Awinic Tech) | | | | 1+ 3000+ $1.6953 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |