JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Allegro MicroSystems, LLC
- Altech
- Autonics
- BALLUFF
- Banner Engineering
- Broadcom Limited
- Carlo Gavazzi Computing Solutions
- Celduc
- Comus International
- PackageType
- DFN-10
- DSBGA-16
- FCBGA(ALP)-180
- LGA-12
- Plugin
- QFN-16-EP(3x3)
- QFN-28-EP(4x5)
- QFN-8(2.4x4)
- QFN-8(2x2)
- SIP-2
- Angle
- 15°
- 18°
- 25°
- 360°
- 42°
- 60°
- Current - Supply
- 1.1uA
- 3uA
- 5uA
- 6uA
- 7.5uA
- 15uA
- 20uA
- 21uA
- 22uA
- 25uA
- Features
- Built-in LDO regulator
- Built-in LDO regulator、Built-in shielding driver
- Crosstalk cancellation
- Crosstalk cancellation、Infrared LED driver
- EMC immunity
- EMC immunity、Built-in algorithm engine
- EMC immunity、Jitter suppression / hysteresis control
- Infrared LED driver
- Integrated amplifier
- Integrated amplifier、Infrared LED driver
- Interface Type
- 2-Wire
- 3-Wire
- 4-Wire
- I2C
- NPN-NC
- PNP-NO
- SPST-NC
- SPST-NO
- UART
- Module
- No
- Yes
- Operating Temperature
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+100℃
- Sensing Range
- 0.6mm
- 0.8mm
- 0mm~0.9mm
- 0mm~1200mm
- 0mm~200mm
- 0mm~20mm
- 0mm~3.2mm
- 0mm~500mm
- 0mm~60mm
- 0mm~6mm
- Type
- Capacitive
- Capacitive、Inductive
- Hall type
- Inductive
- Infrared
- 环境光
- 红外
- 霍尔式
- Voltage - Supply
- 1.5V
- 1.7V~3.6V
- 1.7V~2V
- 1.71V~1.89V
- 1.71V~5.5V
- 1.8V
- 1.8V~3.3V
- 2V~5.5V
- 2.2V~5.5V
- 2.4V~3.6V
- output Type
- NPN-NC
- PNP-NC
- PNP-NO
- PNP-NO、NPN-NC
- PNP-NO、NPN-NC、NPN-NC、PNP-NC
- SPDT
- SPST-NC
- SPST-NO
- SPST-NO、SPST-NC
Results remaining:
665
Hide Filters
1 item in total
- 1
Welcome back, may I help you?