JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- DFRobot
- Epticore Microelectronics (Shanghai)
- Goodix Technology
- Partron
- ROHM Semicon
- SKYWORKS/SILICON LABS
- Trusignal Microelec.
- PackageType
- DFN-10(2x2)
- DFN-10(3x3)
- DFN-8(1.4x4.2)
- LGA(3x6x0.8)
- LGA-12(2.8x6.8)
- LGA-16(2.6x4.3)
- LGA-18(3x4)
- LGA-20(3x7)
- LGA-22(3.3x5.6x0.5)
- LGA-28(3.7x3.7)
- Current - Supply
- 3uA
- 25uA
- 110uA
- 650uA
- 1.1mA
- 1.2mA
- Features
- Integrated ambient light cancellation (ALC)
- Integrated ambient light cancellation (ALC)、Built-in temperature sensor
- Integrated ambient light cancellation (ALC)、Built-in temperature sensor、With proximity detection function
- Integrated ambient light cancellation (ALC)、With proximity detection function
- Integrated ambient light cancellation (ALC)、With proximity detection function、Supports ECG measurement、Supports simultaneous PPG and ECG measurement
- Integrated wear detection function
- Interface
- I2C
- SPI、I2C
- Number of LED Drivers
- 3
- 4
- Operating Temperature
- -20℃~+50℃
- -20℃~+85℃
- -30℃~+70℃
- -40℃~+85℃
- Resolution(Bits)
- 18bit
- 20bit
- 24bit
- Voltage - Supply
- 1.7V~2V
- 1.71V~3.63V
- 2.1V~3.3V
- 2.5V~3.3V
- 2.7V~5.5V
Results remaining:
45
Hide Filters
8 items in total
- 1
Welcome back, may I help you?