| | * Images are for reference only | | -40℃~+125℃ 11V 200uA 3.3V、5V 340mΩ、360mΩ 500mA SOT23-5 Transformer Drivers ROHS -40℃~+125℃ 11V 200uA 3.3V、5V 340mΩ、360mΩ 500mA SOT23-5 Transformer Drivers ROHS | | | | | | 1+ 3000+ $1.0009 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+125℃ 202uA 3.3V、5V 500mA SOT-23-5 Transformer Drivers ROHS -40℃~+125℃ 202uA 3.3V、5V 500mA SOT-23-5 Transformer Drivers ROHS | | | | | | 1+ 3000+ $0.3795 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+125℃ 2.5V~5.5V 200uA 500mA Soft-start、Under-voltage lockout SOT23-6 Transformer Drivers ROHS -40℃~+125℃ 2.5V~5.5V 200uA 500mA Soft-start、Under-voltage lockout SOT23-6 Transformer Drivers ROHS | | | | | | 1+ 3000+ $0.4743 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |