JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Bencent
- BOURNS
- Conta-Clip, Inc.
- Diodes Incorporated
- DSTECH
- EATON
- ElecSuper
- PackageType
- BGA-40(2.6x4)
- BGA-9(1.2x1.2)
- CSP-9(1.2x1.2)
- DFN-10(2x3)
- DFN-10(3x3)
- DFN-10(4x8.25)
- DFN-10(4x8.3)
- DFN-10-EP(3x3)
- DFN-10L(3x3)
- DFN-12(3x4)
- Applications Function
- Port Protector
- Battery Temperature Detection
- Not supported
- ChipType
- Power Supervisor
- Voltage monitor
- Clamping Voltage
- 8V
- Control Input Logic
- Active High
- Active Low
- Current - Output High(IOH)
- 24uA
- Current - Output Low(IOL)
- 2.2mA
- Driven Configuration
- High Side
- FET Type
- Built-in common source FET
- External FET
- External FET、Integrated FET
- Integrated FET
- Features
- Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start
- Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Adjustable soft-start
- Built-in LED status indication function
- Integrated charge pump、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
- Integrated thermal trip failure protection
- Integrated thermal trip failure protection、Built-in LED status indication function
- Interrupt generation
- Interrupt generation、Fail-safe
- Low-power standby、Load disconnect
- Operating status indication、Load disconnect
- Function
- Manual reset input
- Height
- 0.555mm
- 0.55mm
- 0.575mm
- 0.58mm
- 0.5mm
- 0.625mm
- 0.62mm
- 0.64mm
- 0.685mm
- 0.68mm
- Junction Capacitance
- 1.7pF
- 74pF
- Length
- 1.17mm
- 1.19mm
- 1.19mm、1.19mm
- 1.288mm
- 1.2mm
- 1.49mm
- 1.4mm
- 1.675mm
- 1.98mm
- 10mm
- Load Type
- MOSFET
- Maximum Continuous Current
- 1A
- 5A
- 6A
- Mounting Type
- External Connection Wire
- Surface Mount
- Through hole
- Number of Channels
- Four channels
- 1
- 8
- Number of Drivers
- 1
- Number of Lines
- 4、6
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 10
- Number of Voltages Monitored
- 1
- 2
- Operating Temperature
- -40℃~+125℃
- -40℃~+85℃
- -40℃~+85℃@(TA)
- -40℃~+85℃@(Ta)
- -40℃~+85℃@(Tj)
- 0℃~+70℃
- 0℃~+70℃@(TA)
- Operating Temperature -
- -40℃~+125℃
- 0℃~+70℃
- Operating Voltage
- 2.5V~6V
- Operating temperature
- -30℃~+125℃
- -30℃~+65℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- -40℃~+135℃
- -40℃~+150℃
- -40℃~+175℃
- -40℃~+80℃
- -40℃~+85℃
- Output Resistance
- 110mΩ
- Output Type
- Open-drain
- Output Voltage
- 6V
- Peak Output Current(Sink)
- 10uA
- 12uA
- 13uA
- 15uA
- 16.7uA
- 17uA
- 20uA
- 50uA
- 200uA
- 200uA、16mA
- Peak Output Current(Source)
- 50nA
- 100nA
- 1uA
- 5uA
- 5.02uA
- 9uA
- 10uA
- 11uA
- 12uA
- 15uA
- Polarity
- Unidirectional
- Quiescent Current
- 150uA
- 1.4mA
- Quiescent Current(Iq)
- 15uA
- 560uA
- RDS(on)
- 0.59mΩ
- 0.65mΩ
- 0.85mΩ
- 1mΩ
- 1.1mΩ
- 2.7mΩ
- 3mΩ
- 3.8mΩ
- 4.5mΩ
- 5.6mΩ
- Reset Active Level
- Active High
- Active Low
- Reset Timeout
- 10us
- 3.75ms
- 6.2ms
- Reset Voltage
- 620mV
- 2.9V
- 7V
- 12V
- 13V、15V
- 14V
- 16V
- 20V
- 22V
- 25V
- Reverse Leakage Current (Ir)
- 100nA
- 1uA
- 5uA
- Reverse Stand-Off Voltage (Vrwm)
- 5.5V
- Ron
- 62Ω
- 80Ω
- Supply Current (Iq)
- 125uA
- Threshold Voltage
- 3mV
- 12mV
- 15mV
- 18mV
- 19.7mV
- 20mV
- 25mV
- 25mV、50mV、100mV
- 26mV、50mV
- 30mV
- Trigger Current
- 2.5mA~4mA
- 5mA
- 15mA
- 25mA~880mA
- 30mA~1.8A
- 50mA~600mA
- 60mA
- 75mA
- 85mA~2.7A
- 100mA~2.23A
Results remaining:
2409
Hide Filters
8 items in total
- 1
Welcome back, may I help you?