JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- CIMO
- Convert Semiconductor
- Diodes Incorporated
- JoulWatt Tech
- Microchip Tech
- Monolithic Power Systems
- PackageType
- BGA-4(0.7x0.7)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-12-EP(5x7)
- DFN-14-EP(3x4)
- DFN-16(3x5)
- DFN-16-EP(3x4)
- DFN-16-EP(4x5)
- DFN-18(5x5)
- DFN-6-EP(2x3)
- ChipType
- Power Supervisor
- Continuous Current (Imax)
- 1.5A
- 2.23A
- 2.3A
- 2.37A
- 2.6A
- 2.67A
- 4A
- 8A
- 180A
- Control Input Logic
- Active High
- Active High、Active Low
- Active Low
- Driven Configuration
- High Side
- FET Type
- External Common Source FET
- External FET
- Integrated FET
- Features
- Overvoltage lockout、Short-Circuit Protection
- Reverse current blocking
- Reverse current blocking、Over temperature protection、With enable
- Reverse current blocking、Overvoltage lockout、Undervoltage lockout
- Reverse current blocking、Overvoltage lockout、Undervoltage lockout、Over temperature protection、Short-Circuit Protection
- Reverse current blocking、Overvoltage lockout、Undervoltage lockout、Over temperature protection、Short-Circuit Protection、With enable
- Reverse current blocking、Overvoltage lockout、Undervoltage lockout、Short-Circuit Protection、With enable
- Reverse current blocking、Reverse polarity protection
- Reverse current blocking、Reverse polarity protection、Over temperature protection、Short-Circuit Protection
- Reverse current blocking、Reverse polarity protection、Over temperature protection、With enable
- Gate Drive Voltage
- 6.3V
- 6.7V
- 7V
- 9V
- 9.5V
- 10V
- 11.5V
- 12V
- 12.5V
- 13V
- Input Voltage (Vin)
- 0V~40V
- 0V~55V
- 800mV~16.5V
- 1V~40V
- 1.2V~5.5V
- 1.5V~5.5V
- 1.5V~6V
- 1.6V~5.5V
- 1.7V~5.5V
- 2.2V~5.5V
- Load Type
- MOSFET
- Manual Reset
- No
- Maximum Continuous Current
- 2.6A
- 10A
- 20A
- Number of Channels
- 1
- 2
- 4
- Number of Voltages Monitored
- 1
- 2
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- -40℃~+150℃
- -40℃~+85℃
- -40℃~+85℃@(Ta)
- -50℃~+150℃
- -55℃~+150℃
- 0℃~+70℃
- Operating Temperature -
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- Operating Voltage
- 3V~16.5V
- 9V~75V
- Output Type
- Open Drain
- PFM Mode
- Not supported
- Peak Output Current(Sink)
- 2.5uA
- 85uA
- 1.25mA
- 100mA
- 130mA
- 160mA
- 400mA
- 430mA
- 1.4A
- 1.65A
- Peak Output Current(Source)
- 3.4uA
- 9.4uA
- 10uA
- 32uA
- 50uA
- 67uA
- 120uA
- 165uA
- 3mA
- 5mA
- Quiescent Current
- 0uA
- 800pA
- 150nA
- 300nA
- 1.32uA
- 3.6uA
- 9uA
- 11uA
- 20uA
- 30uA
- RDS(on)
- 2mΩ
- 2.5mΩ
- 3mΩ
- 12mΩ
- 15mΩ
- 16.3mΩ
- 20mΩ
- 21mΩ
- 44.85mΩ
- 50mΩ
- Reverse Breakdown Voltage
- 6V
- 33V
- 36V
- 40V
- 42V
- 45V
- 60V
- 65V
- 76V
- 100V
- Type
- High Side Switch
- Ideal Diode
- Load Switch
- Low Side Switch
- Voltage - Forward(Vf)
- 9.1mV
- 10mV
- 10.5mV
- 15mV
- 17mV
- 18mV
- 18.7mV
- 20mV
- 22mV
- 24mV
- Voltage - Supply
- -48V、48V
- 1.2V~18V
- 2.5V~5.5V
- 2.5V~80V
- 2.6V~5.5V
- 2.75V~13.2V
- 2.9V~18V
- 3V~20V
- 3V~16.5V
- 3V~28V
- Watchdog
- No
Results remaining:
151
Hide Filters
1 item in total
- 1
Welcome back, may I help you?