JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 2Pai Semi
- 3PEAK
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Chipanalog
- Cross chip
- GLW
- HopeRF Micro-electronics
- Hynetek
- PackageType
- BSOP-32-300mil
- BSSOP-36-300mil
- DFN-10(3x3)
- DFN-12(7.8x10)
- DIP-8
- DIP-8GW
- DSO-14
- DSO-14-300mil
- DSO-16
- DSO-20
- CMTI(kV/us)
- 20kV/us
- 25kV/us
- 45kV/us
- 50kV/us
- 75kV/us
- 100kV/us
- 120kV/us
- 125kV/us
- 150kV/us
- 200kV/us
- Current - Output High(IOH)
- 2A
- 2.4A
- 2.5A
- 10A
- Current - Output Low(IOL)
- 1.1A
- 2.4A
- 2.5A
- 4A
- 10A
- Default Output
- Low Level
- Driven Configuration
- Full-Bridge
- Half-Bridge
- Half-Bridge、Full-Bridge
- Half-Bridge、Low Side
- Half-Bridge、Low Side、High Side
- High Side
- Low Side、High Side
- Fall Time
- 1.5ns
- 1.8ns
- 1.9us
- 100ns
- 10ns
- 1125ns
- 12ns
- 13.3ns
- 13ns
- 14ns
- Features
- Dead-time control
- Dead-time control、Integrated power supply、Saturation fault detection
- Dead-time control、Miller clamp protection
- Dead-time control、Miller clamp protection、Integrated power supply、Saturation fault detection
- Dead-time control、Miller clamp protection、Saturation fault detection
- Dead-time control、Saturation fault detection
- Integrated power supply
- Integrated power supply、Saturation fault detection
- Miller clamp protection
- Miller clamp protection、Integrated power supply
- Input Logic Level - High
- 1.2V~2V
- 1.4V~2V
- 1.5V~2.1V
- 1.5V~2V
- 1.6V~2V
- 1.6V
- 1.7V~2V
- 1.7V~2.1V
- 1.73V~5.5V
- 1.73V~2.36V
- Input Logic Level - Low
- -13V~0.9V
- -5V~0.8V
- 0V~1.65V
- 0V~0.8V
- 0V~1.5V
- 0V~0.5V
- 0V~0.99V
- 0V~0.9V
- 0V~1.1V
- 0V~1.6V
- Isolation Voltage(Vrms)
- 5000
- Isolation voltage(Vrms)
- 2500
- 2828
- 3000
- 3535
- 3750
- 5000
- 5700
- 8000
- 1200V
- 2500V
- Load Type
- GaN
- IGBT
- IGBT、MOSFET
- IGBT、MOSFET、SiC
- IGBT、MOSFET、SiC、GaN
- IGBT、SiC
- IGBT、SiC、MOSFET
- MOSFET
- MOSFET、IGBT
- MOSFET、IGBT、GaN
- Number of Channels
- 1
- 2
- Number of Drivers
- 1
- 2
- Number of Forward Channels
- 1
- Number of Reverse Channels
- 0
- 1
- Operating Temperature
- -40℃~+105℃
- -40℃~+105℃@(Ta)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+130℃
- -40℃~+130℃@(Tj)
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -40℃~+85℃@(Ta)
- Peak Output Current(sink)
- 200mA
- 300mA
- 400mA
- 1A
- 1.04A
- 1.1A
- 1.5A
- 2A
- 2.2A
- 2.3A
- Peak Output Current(source)
- 100mA
- 160mA
- 200mA
- 960mA
- 1A
- 1.5A
- 1.8A
- 2A
- 2.3A
- 2.4A
- Propagation Delay tpHL
- 100ns
- 105ns
- 110ns
- 115ns
- 120ns
- 121ns
- 130ns
- 140ns
- 165ns
- 170ns
- Propagation Delay tpLH
- 100ns
- 105ns
- 110ns
- 115ns
- 120ns
- 130ns
- 140ns
- 165ns
- 170ns
- 19ns
- Propagation Delay(tpd)
- 40ns
- Quiescent Current(Iq)
- 140nA
- 25uA
- 36uA
- 45uA
- 0.5mA
- 500uA
- 0.55mA
- 0.65mA
- 715uA
- 0.75mA
- Rise Time
- 1.6ns
- 10.5ns
- 100ns
- 10ns
- 1125ns
- 11ns
- 12ns
- 13ns
- 14ns
- 15ns
- Voltage - Supply
- 2.25V~5.5V
- 2.7V~5.5V
- 3.3V~15V
- 4.75V~5.25V
- 5V~36V
- 13V~20V
- Voltage - Supply (Driver)
- 0V~13.2V
- 3.5V~30V
- 4.2V~30V
- 4.5V~18V
- 4.5V~35V
- 4.5V~36V
- 5V~32V
- 6V~18V
- 6V~28V
- 6.15V~25V
- Voltage - Supply (Input)
- 2.25V~5.5V
- 2.5V~6.5V
- 2.5V~5.5V
- 2.5V~6V
- 2.7V~5.5V
- 2.85V~3.5V
- 3V~5.5V
- 3V~18V
- 3V~15V
- 3V~16.5V
- Voltage - Supply(VCCB)
- 6.5V~30V
Results remaining:
565
Hide Filters
21 items in total
- 1
Welcome back, may I help you?