JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Chipanalog
- coileasy
- GLW
- KINETIC
- Monolithic Power Systems
- Murata Electronics
- Shanghai YDS Tech
- TDK
- PackageType
- BGA-38
- BGA-51
- DFN-8(4x4)
- DIP,15.7x10.4mm
- DIP-7
- ESOP-8
- LFCSP-41(7x9)
- LGA-12(4x5)
- LGA-24(4x8)
- PDIP-10
- ChipType
- Voltage monitor
- Conversion Efficiency
- 80%
- Features
- Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Light load efficient mode、Adjustable soft-start
- Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Light load efficient mode、Adjustable soft-start、Primary-side feedback
- Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Output voltage tracking、Light load efficient mode、Adjustable soft-start
- Built-in soft-start
- Built-in soft-start、Built-in LDO regulator
- Built-in soft-start、EMI optimization (spread spectrum)
- Built-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch
- Built-in soft-start、EMI optimization (spread spectrum)、Primary-side feedback、Light load efficient mode
- Built-in soft-start、Frequency synchronization
- Built-in soft-start、Hiccup current limiting
- Frequency - Switching
- 400kHz
- 600kHz
- 8MHz
- 16MHz
- 76MHz
- 125MHz
- 180MHz
- Iout
- 33mA
- 60mA
- 60mA、100mA
- 70mA
- 83mA
- 100mA
- 130mA
- 133mA
- 166mA
- 200mA
- Isolation voltage
- 565V
- 849V
- 1kV
- 1.5kV
- 2kV
- 2.5kV
- 3kV
- 5kV
- Noise
- 20uV
- 20mV
- 21mV
- 22mV
- 25mV
- 32mV
- 130mV
- 130mV、200mV
- 200mV
- Number of Outputs
- 1
- Number of Voltages Monitored
- 1
- Operating Temperature
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(TA)
- -40℃~+70℃
- -40℃~+85℃
- -55℃~+125℃
- Output Current(Max)
- 600mA
- Output Power
- 132mW、330mW、400mW
- 200mW、330mW、500mW
- 300mW
- 500mW
- 650mW
- 1W
- 1W、1.5W
- 1.5W
- 2W
- Output Voltage
- 5V
- Reset Timeout
- 200ms
- Ripple
- 6mV
- 8mV
- 9mV
- 13mV
- 18mV
- 20mV
- 30mV
- 50mV
- 50mV、75mV
- 55mV、65mV
- Synchronous Rectifier
- Yes
- Threshold Voltage
- 1.36V
- Topology
- Flyback
- Vin
- 5V
- 12V
- 15V
- 24V
- Voltage - Supply
- 4.5V~60V
- 4.7V~60V
- 18V~76V
- Vout
- -12V、12V
- -15V、15V
- -5V、5V
- 2.5V、3.3V、5V、8V、12V
- 3.3V、3.7V、5V、5.4V
- 3.3V
- 3.3V、5V
- 3.3V、3.7V
- 5V
- 12V
Results remaining:
205
Hide Filters
2 items in total
- 1
Welcome back, may I help you?