Compare
MFR Part #
Compare MFR Part # | Description | Manufacturer |
Stock
≥
| Price |
|---|
![]() * Images are for reference only ![]() KLH11L1 C41414421
Extended
| -55℃~+100℃ -、- 1 1.15V 1.6mA 1Mbit/s 250mW 3V~15V 4us 4us 5kV Built-in Schmitt trigger DC DIP-6 Logic Output Optoisolators ROHS -55℃~+100℃ -、- 1 1.15V 1.6mA 1Mbit/s 250mW 3V~15V 4us 4us 5kV Built-in Schmitt trigger DC DIP-6 Logic Output Optoisolators ROHS | Kinglight Kinglight | 0 | 1+ 65+ $0.1568 Show More | Min: 58 Full Reel: 65 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() KLH11L2-M C41414432
Extended
| -55℃~+100℃ 1 1.15V 10mA 1Mbit/s 250mW 3V~15V 4us 4us 50mA 5kV 60mA 6V Built-in Schmitt trigger DC DIP-6 Logic Output Optoisolators ROHS -55℃~+100℃ 1 1.15V 10mA 1Mbit/s 250mW 3V~15V 4us 4us 50mA 5kV 60mA 6V Built-in Schmitt trigger DC DIP-6 Logic Output Optoisolators ROHS | Kinglight Kinglight | 0 | 1+ 65+ $0.4084 Show More | Min: 23 Full Reel: 65 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() KLM453-TA C41414448
Extended
| -40℃~+85℃ -500mV~30V 1 1.45V 100mW 1Mbit/s 1us 1us 20% 20V 3.75kV 8mA DC SOP-5-175mil Logic Output Optoisolators ROHS -40℃~+85℃ -500mV~30V 1 1.45V 100mW 1Mbit/s 1us 1us 20% 20V 3.75kV 8mA DC SOP-5-175mil Logic Output Optoisolators ROHS | Kinglight Kinglight | 0 | 1+ 3000+ $0.1715 Show More | Min: 52 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() KL6N137S1-TA C41414452
Extended
| -40℃~+85℃ 1 1.4V 100mW 10Mbps 50mA 50mA 5V 5V 5kV 5mA 75ns 75ns 7V DC Output enable control SMD-8P Logic Output Optoisolators ROHS -40℃~+85℃ 1 1.4V 100mW 10Mbps 50mA 50mA 5V 5V 5kV 5mA 75ns 75ns 7V DC Output enable control SMD-8P Logic Output Optoisolators ROHS | Kinglight Kinglight | 0 | 1+ 1000+ $0.1491 Show More | Min: 25 Full Reel: 1000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. |