JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AOTE
- Broadcom Limited
- Galaxy Microelectronics
- HENGTUO ELECTRONICS
- ISOMICRON
- KTP
- Lite-On
- Littelfuse/IXYS
- miracle
- NQUNXIN
- PackageType
- DIP-8
- DIP-8L
- LSOP-6
- SMD-4P
- SMD-5P
- SMD-6P
- SMD-8-400mil
- SMD-8P
- SMD-8P,9.7x6.5mm
- SO-16
- CMTI(kV/us)
- 10kV/us
- 15kV/us
- 20kV/us
- 25kV/us
- 30kV/us
- 35kV/us
- 40kV/us
- 50kV/us
- 60kV/us
- 100kV/us
- Fall Time
- 100ns
- 100us
- 10ns
- 13ns
- 15ns
- 20ns
- 22ns
- 25ns
- 30ns
- 33ns
- Features
- IGBT soft shutdown
- Rail-to-rail output
- Rail-to-rail output、Under-voltage lockout
- Short-Circuit Protection、Current limiting function
- Under-voltage lockout with hysteresis
- Under-voltage lockout with hysteresis、Desaturation detection、Active Miller clamp、IGBT soft shutdown
- Under-voltage lockout with hysteresis、Desaturation detection、Active Miller clamp、IGBT soft shutdown、Short-Circuit Protection
- Under-voltage lockout with hysteresis、Desaturation detection、IGBT soft shutdown
- Under-voltage lockout with hysteresis、Rail-to-rail output
- Under-voltage lockout with hysteresis、Rail-to-rail output、Desaturation detection、IGBT soft shutdown
- Forward Current(If)
- 16mA
- 20mA
- 25mA
- High Level Delay Time
- 100us
- 103ns
- 110ns
- 120ns
- 130ns
- 140ns
- 150ns
- 182ns
- 186ns
- 190ns
- High level Delay Time
- 500ns
- Input Type
- DC
- Input threshold current
- 5mA
- Isolation Voltage(Vrms)
- 2.5kV
- 3.75kV
- 4.243kV
- 5kV
- 6kV
- Load Type
- IGBT
- IGBT、MOSFET
- MOSFET
- MOSFET、IGBT
- Low Level Delay Time
- 110ns
- 120ns
- 130ns
- 140ns
- 150ns
- 154ns
- 170ns
- 200ns
- 220ns
- 240ns
- Low level Delay Time
- 500ns
- Number of Channels
- 1
- 2
- Operating Temperature
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+85℃
- Output Current(Max)
- 200mA
- 400mA
- 600mA
- 800mA
- 1A
- 1.5A
- 2.5A
- 3A
- 4A
- 5A
- Power Dissipation
- 45mW
- 75mW
- 145mW
- 150mW
- 160mW
- 200mW
- 250mW
- 295mW
- 300mW
- 450mW
- Reverse Voltage
- 5V
- 6V
- Rise Time
- 100ns
- 10ns
- 13ns
- 15ns
- 18ns
- 20ns
- 25ns
- 30ns
- 35ns
- 43ns
- Voltage - Forward(Vf)
- 1.15V
- 1.3V
- 1.34V
- 1.35V
- 1.36V
- 1.37V
- 1.38V
- 1.4V
- 1.414V
- 1.5V
- Voltage - Supply
- 1.37V
- 15V~30V
- 15V~32V
- Voltage - Supply (Driver)
- -500mV~35V
- 0V~30V
- 10V~30V
- 15V~30V
- 15V~25V
- 18V~22V
- 30V
- Voltage - Supply (Input)
- 3V~5.5V
- 3.3V~5.5V
- 4.5V~5.5V
- 8V~18V
- 10V~30V
- 15V~30V
- power dissipation
- 745mW
Results remaining:
160
Hide Filters
1 item in total
- 1
Welcome back, may I help you?