| | * Images are for reference only | | -40℃~+85℃ 0.7mA 1.02mm 110° 147mcd 1600Kbit/s 2.2mm 2.2mm 267mcd 3.3V~12V 36mcd 4000V 462nm~478nm 515nm~540nm 615nm~630nm SMD2222-6P RGB LEDs(Built-in IC) ROHS -40℃~+85℃ 0.7mA 1.02mm 110° 147mcd 1600Kbit/s 2.2mm 2.2mm 267mcd 3.3V~12V 36mcd 4000V 462nm~478nm 515nm~540nm 615nm~630nm SMD2222-6P RGB LEDs(Built-in IC) ROHS | | Foshan NationStar Optoelectronics Foshan NationStar Optoelectronics | | | | 1+ 13000+ $0.0749 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 0.85mm 10mcd 110° 1mm 1mm 2000V 34mcd 4.2V~5.5V 470nm 4kHz 530nm 623nm 760uA 7mcd 800Kbit/s SMD1010-4P RGB LEDs(Built-in IC) ROHS -40℃~+85℃ 0.85mm 10mcd 110° 1mm 1mm 2000V 34mcd 4.2V~5.5V 470nm 4kHz 530nm 623nm 760uA 7mcd 800Kbit/s SMD1010-4P RGB LEDs(Built-in IC) ROHS | | Foshan NationStar Optoelectronics Foshan NationStar Optoelectronics | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |