| | * Images are for reference only | | -55℃~+100℃ 2.3V 500mA 624nm 635nm 7° TO-205AD(TO-39-3) LED Indication - Discrete ROHS -55℃~+100℃ 2.3V 500mA 624nm 635nm 7° TO-205AD(TO-39-3) LED Indication - Discrete ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -55℃~+100℃ 3.2V 350mA 465nm~475nm 475nm 7° TO-205AD(TO-39-3) LED Indication - Discrete ROHS -55℃~+100℃ 3.2V 350mA 465nm~475nm 475nm 7° TO-205AD(TO-39-3) LED Indication - Discrete ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -55℃~+100℃ 2.3V~3V 624nm 635nm 7° - LED Indication - Discrete ROHS -55℃~+100℃ 2.3V~3V 624nm 635nm 7° - LED Indication - Discrete ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |