JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- AWINIC(Shanghai Awinic Tech)
- Bardeen Micro.
- BL(Shanghai Belling)
- BPS(Bright Power Semicon)
- PackageType
- 16-SOIC
- 8-SOIC
- BFSOP-20-300mil
- BGA-6
- BSSOP-32-300mil
- BSSOP-36-300mil
- CABGA-22
- CDIP-16
- CDIP-8
- CERDIP-8
- Current - Output High(IOH)
- 20uA
- 24uA
- 32uA
- 40uA
- 50uA
- 100uA
- 350uA
- 500uA
- 600uA
- 800uA
- Current - Output Low(IOL)
- 1uA
- 20uA
- 100uA
- 145uA
- 160uA
- 340uA
- 400uA
- 500uA
- 600uA
- 1mA
- Drive Type
- Three Phase
- Driven Configuration
- Full-Bridge
- Full-Bridge、Three Phase
- Half-Bridge
- Half-Bridge、Full-Bridge
- Half-Bridge、Full-Bridge、High Side
- Half-Bridge、Full-Bridge、Three Phase
- Half-Bridge、High Side
- Half-Bridge、Three Phase
- High Side
- High Side and Low Side
- Fall Time
- 1.15ns
- 1.1ns
- 1.4ns
- 1.5ns
- 1.5us
- 10.8ns
- 100ns
- 10ns
- 10us
- 115ns
- Features
- Over Current Protection
- Over Current Protection、Overtemperature protection (OTP)
- Over Current Protection、Short Circuit Protection
- Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
- Over Temperature Protection
- Over Temperature Protection、Over Current Protection
- Over Temperature Protection、Over Current Protection、Over Current Protection、Short Circuit Protection
- Over Temperature Protection、Over Current Protection、Short Circuit Protection
- Over Temperature Protection、Short Circuit Protection
- Over Voltage Protection
- Frequency - Switching
- 2MHz
- Function
- Buck
- Input Logic Level - High
- 500mV~2.5V
- 500mV~3.5V
- 700mV~5.5V
- 700mV~1.3V
- 700mV
- 800mV~2.2V
- 800mV
- 800mV~1.2V
- 800mV~1V
- 800mV~2V
- Input Logic Level - Low
- -1.26V~-650mV
- -300mV~1.3V
- -300mV~1.5V
- -300mV~1V
- -300mV~500mV
- -300mV~750mV
- -300mV~800mV
- 0V~800mV
- 0V~600mV
- 0V~700mV
- Interface
- I2C
- SPI
- Load Type
- IGBT
- IGBT、MOSFET
- MOSFET
- Number of Cells
- 1~7
- Number of Drivers
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- Number of Half Bridges
- 3
- Number of Outputs
- 1
- Operating Temperature
- -10℃~+100℃
- -10℃~+125℃
- -10℃~+60℃
- -10℃~+85℃
- -20℃~+100℃
- -20℃~+125℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+75℃
- Output Current
- 320mA、620mA
- 1A、1.25A
- 47A
- Peak Current
- 1A、2A
- 2A
- Propagation Delay tpHL
- 1.4us
- 1.6ns
- 1.6us
- 1.7ns
- 10.7ns
- 100ns
- 105ns
- 10ns
- 110ns
- 115ns
- Propagation Delay tpLH
- 1.25ns
- 1.2us
- 1.6us
- 1.8ns
- 10.9ns
- 100ns
- 105ns
- 10ns
- 110ns
- 110us
- Quiescent Current(Iq)
- 0uA
- 10nA
- 20nA
- 50nA
- 100nA
- 140nA
- 150nA
- 200nA
- 250nA
- 360nA
- Rise Time
- 1.2ns
- 1.4us
- 1.5ms
- 1.5ns
- 1.5us
- 1.7us
- 1.9ns
- 10.5ns
- 100ns
- 105ns
- Switch tube (built-in/external)
- External
- Synchronous Rectifier
- Yes
- Topology
- Buck
- Voltage - Supply
- 0V~16V
- 0V~24V
- 0V~25V
- 0V~36V
- 300mV~60V
- 1V~20V
- 1.71V~1.98V
- 1.8V~5.5V
- 1.8V~6V
- 1.8V~3.3V
- Whether the isolation
- Non-isolated
Results remaining:
7536
Hide Filters
7536 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 302
Welcome back, may I help you?