Compare
MFR Part #
Compare MFR Part # | Description | Manufacturer |
Stock
≥
| Price |
|---|
![]() * Images are for reference only ![]() AS5048B-HTSP C176792
Extended
| -40℃~+150℃ 14bit 15mA 30mT 3V~3.6V、4.5V~5.5V PWM TSSOP-14 Magnetic Angle Sensors ROHS -40℃~+150℃ 14bit 15mA 30mT 3V~3.6V、4.5V~5.5V PWM TSSOP-14 Magnetic Angle Sensors ROHS | AMS AMS | 28 | 1+ 4500+ $23.3290 Show More | Min: 1 Full Reel: 4500 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() AS5045B-ASST C5375289
Extended
| -40℃~+125℃ 0°~360° 16mA 3V~5.5V 5.3mm 6.2mm Magnetic rotary position sensor No PWM、SSI Programmable transmission、Zero position programming、Fault diagnosis、Multi-axis magnetic field detection SSOP-16-208mil Magnetic Angle Sensors ROHS -40℃~+125℃ 0°~360° 16mA 3V~5.5V 5.3mm 6.2mm Magnetic rotary position sensor No PWM、SSI Programmable transmission、Zero position programming、Fault diagnosis、Multi-axis magnetic field detection SSOP-16-208mil Magnetic Angle Sensors ROHS | AMS AMS | 752 | 1+ 2000+ $3.1745 Show More | Min: 1 Full Reel: 2000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() AS5013-IQFT C19136151
Extended
| -20℃~+80℃ 2.7V~3.6V 30mT 8bit I2C QFN-16(4x4) Magnetic Angle Sensors ROHS -20℃~+80℃ 2.7V~3.6V 30mT 8bit I2C QFN-16(4x4) Magnetic Angle Sensors ROHS | AMS AMS | 23 | 1+ 1000+ $7.3406 Show More | Min: 1 Full Reel: 1000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() AS5116-HSOT C20488641
Extended
| -40℃~+150℃ 17mA 60mV/mT - Magnetic Angle Sensors ROHS -40℃~+150℃ 17mA 60mV/mT - Magnetic Angle Sensors ROHS | AMS AMS | 0 | 1+ 2500+ $2.7654 Show More | Min: 2 Full Reel: 2500 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() AS5116-HSOM C20555520
Extended
| -40℃~+150℃ 17mA 60mV/mT - Magnetic Angle Sensors ROHS -40℃~+150℃ 17mA 60mV/mT - Magnetic Angle Sensors ROHS | AMS AMS | 0 | 1+ 500+ $3.3545 Show More | Min: 2 Full Reel: 500 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. |