JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- DDF
- Diodes Incorporated
- DOWO
- EG Micro
- EnergyMath
- EVVO
- Gainsil
- Gcore
- GN Semic
- PackageType
- BSSOP-48-300mil
- CDIP-14
- CDIP-8
- CERDIP-14
- CERDIP-24
- CFlatpack-14
- CFP-14
- DFN-4L(0.8x0.8)
- DFN-6(1x1.2)
- DFN-6(1x1.5)
- Channel Type
- Bidirectional
- Unidirectional
- Current - Output High(IOH)
- 2.5uA
- 10uA
- 50uA
- 100uA
- 120uA
- 250uA
- 400uA
- 800uA
- 880uA、2.25mA、8.8mA
- 1mA
- Current - Output Low(IOL)
- 500uA
- 880uA
- 880uA、2.25mA、8.8mA
- 1mA
- 1.4mA
- 1.5mA
- 1.7mA
- 2mA
- 2.2mA
- 2.6mA
- Features
- Local shutdown mode
- Noise suppression function
- Overvoltage-tolerant input、Local shutdown mode
- Power shutdown protection
- Power shutdown protection、Noise suppression function
- Power shutdown protection、Noise suppression function、Power-off protection function
- Power shutdown protection、Power-off protection function
- Power-off protection function
- 噪声抑制功能
- 掉电保护功能
- Input Capacitance
- 1.5pF
- 5pF
- Input Logic Level - High
- -1.165V~-870mV
- -1.165V~-880mV
- -、-、1.6V、2V
- 100mV~3.8V
- 100mV~400mV
- 500mV~1.56V
- 600mV~2.29V
- 600mV~2.6V
- 600mV~1.1V、750mV~1.19V
- 650mV~2.32V
- Input Logic Level - Low
- 120mV、600mV、600mV、1V、1.2V
- 120mV、700mV、800mV
- 280mV、450mV、800mV
- 300mV、600mV、1.1V
- 300mV~1V、900mV~2.45V、1.2V~3.2V
- 300mV、600mV、900mV、1.1V
- 400mV、1.25V
- 500mV、900mV、1.65V
- 500mV、1.35V、1.8V
- 500mV~1.5V、600mV~1.7V
- Input Logic Level -Low
- -1.81V~-1.475V
- -1.83V~-1.475V
- -、-、700mV、800mV
- -、-、700mV、900mV
- 0V~700mV
- 0V~900mV
- 0V~800mV
- 0V、700mV、900mV
- 90mV~950mV
- 100mV~880mV
- Input Number
- 1
- Input Signal
- CMOS
- Input Type
- Schmitt trigger
- Yes
- Input type
- Schmitt trigger
- StandardCMOS
- Logic Family
- 4000B Series
- 74HC
- 74LV
- 74LVC
- 74VHC
- Number of Bits per Element
- 1
- 6
- Number of Channels
- 1
- 2
- 3
- 6
- 8
- Number of Circuits
- 1
- 2
- 3
- 4
- 6
- 8
- 9
- 16
- Number of Elements
- 1
- 6
- Number of Inputs
- 1
- 2
- 3
- 6
- 8
- 9
- 10
- Operating Temperature
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+80℃
- -40℃~+85℃
- -45℃~+105℃
- -45℃~+125℃
- Output Logic Level - High
- -1.025V~-870mV
- -1.025V~-880mV
- -、1.8V、2.5V、2.8V、4.3V
- 200mV~2.2V
- 550mV、800mV、1V、1.2V、1.8V
- 650mV、690mV、825mV、1.05V、1.2V、1.7V
- 750mV、2V、2.48V
- 950mV、1.7V、1.9V、2V、3.4V
- 1.05V、1.65V、2V、2.05V、2.25V
- 1.05V、1.7V、2.05V、2.25V、3.5V
- Output Logic Level - Low
- 0V~50mV
- 0V~100mV
- 0V~450mV
- 0V、100mV、360mV
- 0V、200mV、200mV、200mV、200mV、500mV、650mV
- 10mV、110mV、200mV、350mV
- 10mV、110mV、110mV、200mV、350mV
- 10mV~100mV
- 10mV、100mV、275mV、350mV、450mV、700mV
- 20mV、60mV、330mV
- Output Type
- Inverting
- Propagation Delay
- 1.1ns@1.8V,30pF
- 1.2ns@2.5V,30pF
- 1.3ns@2.5V,30pF
- 1.3ns@5.5V,50pF
- 1.3ns@5V,50pF
- 1.4ns@5.5V,50pF
- 1.5ns@2.5V,30pF
- 1.5ns@3.3V,30pF
- 1.5ns@3.3V,50pF
- 1.5ns@5.5V,50pF
- Quiescent Current
- 100nA
- 250nA
- 300nA
- 600nA
- 1uA
- 2uA
- 4uA
- 5uA
- 10uA
- 20uA
- Quiescent Current(Iq)
- 500pA
- 20nA
- 100nA
- 250nA
- 500nA
- 600nA
- 700nA
- 900nA
- 1uA
- 1.2uA
- Series
- 17SH Series
- 17SV Series
- 17SZ Series
- 17SZU Series
- 18SZ Series
- 18VHC Series
- 27WZ Series
- 28WZ Series
- 37WZ Series
- 4000 Series
- Voltage - Supply
- -4.8V~-4.2V
- -5.5V~-4.2V
- -5.7V~-4.2V
- 700mV~2.75V
- 800mV~3.6V
- 800mV~2.7V
- 900mV~3.6V
- 1V~5.5V
- 1V~3.6V
- 1.2V~3.6V
- Voltage - Supply(VCCA)
- 1.6V~5.5V
- output type
- Open-drain
- Push-pull
Results remaining:
3259
Hide Filters
4 items in total
- 1
Welcome back, may I help you?