| | * Images are for reference only | | | | | | | | 1+ 490+ $4.1330 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | | | | | | | 1+ 490+ $4.0258 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 1.2A 12.5kHz 2.7V~5.25V 3 3.6% 4.6V Buck-Boost DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-40(5x5) LED Drivers ROHS -40℃~+85℃ 1.2A 12.5kHz 2.7V~5.25V 3 3.6% 4.6V Buck-Boost DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-40(5x5) LED Drivers ROHS | | | | | | 1+ 490+ $7.6180 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |