JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Chengdu Ebyte Elec Tech
- EVISUN
- HENIPER
- JINLANG
- Microchip Tech
- Seeed
- Taisko
- VISOM
- Waveshare
- WIER
- PackageType
- BGA-20
- DIP,12.7x10.2mm
- DIP,18.2x14.8mm
- DIP,19.5x16.5mm
- DIP,19.9x16.9mm
- DIP-12
- DIP-22
- DIP-7
- DIP-8
- DIP-9
- Automatic flow control
- No
- Yes
- Data Rate
- 0.2Mbps
- 0.5kbps
- 0.5Mbps
- 100Kbps
- 10Mbps
- 115.2Kbps
- 115.2kbps
- 19.2kbps
- 1Mbps
- 200Kbps
- ESD Protect
- No
- Yes
- Features
- Automatic transmit/receive function
- Overvoltage protection、Overcurrent Protection
- Overvoltage protection、Power isolation function
- Overvoltage protection、Power isolation function、Signal isolation function
- Overvoltage protection、Power isolation function、Signal isolation function、Automatic transmit/receive function、Overcurrent Protection
- Overvoltage protection、Power isolation function、Signal isolation function、Overcurrent Protection
- Power isolation function、Signal isolation function
- Power isolation function、Signal isolation function、Automatic transmit/receive function
- 电源隔离功能、信号隔离功能
- 电源隔离功能、信号隔离功能、自动收发数据功能
- Number of Nodes
- 32
- 64
- 128
- 256
- Operating Temperature
- -40℃~+105℃
- -40℃~+85℃
- Quiescent Current
- 400uA、450uA、650uA
- 10mA
- 13mA
- 14mA
- 18mA
- 20mA
- 22mA
- 24mA
- 25mA
- 27mA
- Voltage - Supply
- 3V~5.5V
- 3.15V~3.45V
- 3.15V~5.25V
- 3.17V~3.45V
- 3.3V~5V
- 4.75V~5.25V
- isolation
- 2500V
- 2.5kV
- 3500V
- 3.5kV
Results remaining:
160
Hide Filters
31 items in total
- 1
- 2
Welcome back, may I help you?