| | * Images are for reference only | | -147dBm -40℃~+85℃ 28s 30mA@3.3V 3V~3.5V 3m GPS、BDS、GLONASS UART - GNSS Modules ROHS -147dBm -40℃~+85℃ 28s 30mA@3.3V 3V~3.5V 3m GPS、BDS、GLONASS UART - GNSS Modules ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -163dBm -40℃~+85℃ 28s 35mA@3.3V 3V~3.5V 3m GPS、BDS、QZSS、Galileo、GLONASS UART SMD,10.1x9.9mm GNSS Modules ROHS -163dBm -40℃~+85℃ 28s 35mA@3.3V 3V~3.5V 3m GPS、BDS、QZSS、Galileo、GLONASS UART SMD,10.1x9.9mm GNSS Modules ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -166dBm -40℃~+85℃ 2.7V~3.6V 25mA@3.3V 28s 3m GPS、BDS、GLONASS、GALILEO UART、I2C SMD,16.5x14.5mm GNSS Modules ROHS -166dBm -40℃~+85℃ 2.7V~3.6V 25mA@3.3V 28s 3m GPS、BDS、GLONASS、GALILEO UART、I2C SMD,16.5x14.5mm GNSS Modules ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ -94dBm 2.4V~3.6V 72mA SPI、GPIO - GNSS Modules ROHS -40℃~+85℃ -94dBm 2.4V~3.6V 72mA SPI、GPIO - GNSS Modules ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -148dBm -40℃~+85℃ 28mA@3.3V 2m 32s 3V~3.5V GPS、BDS、QZSS、GLONASS、SBAS UART SMD,10.1x9.9mm GNSS Modules ROHS -148dBm -40℃~+85℃ 28mA@3.3V 2m 32s 3V~3.5V GPS、BDS、QZSS、GLONASS、SBAS UART SMD,10.1x9.9mm GNSS Modules ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |