JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- AK-NORD GmbH
- Analog Devices
- ASIX Elec
- Chengdu Ebyte Elec Tech
- FiberHome
- GINGKO
- HI-LINK
- HS(H asion Electronics)
- JASN
- PackageType
- 27x27x2.8mm
- BGA-194
- DIP-14
- Plugin
- Plugin,25x23mm
- Plugin,55x22.6mm
- Plugin,62x27mm
- QFN-40-EP(5x5)
- SIP,26x14mm
- SIP,40x16.3mm
- Current - Supply
- 70mA、110mA、160mA
- 116mA
- 120mA
- 130mA
- 136mA
- 150mA
- 160mA
- 170mA
- 175mA
- 195mA
- Data Rate
- 0.5Mbps
- 1.152Mbps
- 100Mbps
- 150Mbps
- 460.8Kbps
- 921.6Kbps
- 921.6kbps
- Features
- Data encryption
- Data encryption、Built-in signature detection
- Overvoltage protection
- Short-Circuit Protection
- Short-Circuit Protection、Data encryption、Built-in signature detection、Thermal Protection、Overvoltage protection
- Short-Circuit Protection、Thermal Protection
- Isolation
- No
- Yes
- Operating Temperature
- -20℃~+50℃
- -20℃~+55℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+75℃
- -25℃~+85℃
- -40℃~+75℃
- -40℃~+80℃
- -40℃~+85℃
- Type
- Ethernet conversion module
- Power over Ethernet Module
- Voltage - Supply
- 3V~3.6V
- 3V~3.6V、5V~7V
- 3.15V~3.45V
- 3.15V~3.45V、5V~7V
- 3.2V~3.4V、4.8V~5.2V
- 3.3V~3.6V、5V~7V
- 4.75V~5.25V
- 5V
- 10V~30V
- 36V~57V
Results remaining:
167
Hide Filters
1 item in total
- 1
Welcome back, may I help you?