| | * Images are for reference only | | -40℃~+85℃ 1 1 10Mbps 256 3V~5.5V 520uA Enable shutdown、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS -40℃~+85℃ 1 1 10Mbps 256 3V~5.5V 520uA Enable shutdown、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS | | | | | | 1+ 2500+ $0.0818 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 0 15mA 200Kbps 4 5V Enable shutdown、Thermal shutdown protection Receiver SOP-16 RS-485 / RS-422 ICs ROHS -40℃~+85℃ 0 15mA 200Kbps 4 5V Enable shutdown、Thermal shutdown protection Receiver SOP-16 RS-485 / RS-422 ICs ROHS | | | | | | 1+ 2500+ $0.2080 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | SOP-8 RS-485 / RS-422 ICs ROHS SOP-8 RS-485 / RS-422 ICs ROHS | | | | | | 1+ 2500+ $0.0897 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | SOP-8 RS-485 / RS-422 ICs ROHS SOP-8 RS-485 / RS-422 ICs ROHS | | | | | | 1+ 2500+ $0.0876 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |