| | * Images are for reference only | | -40℃~+150℃ 1 1 20Kbps 20uA 2mA 400mV 5.5V~27V Thermal shutdown protection、Bus fault protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection Transceiver ±4kV SOIC-8 LIN Transceivers ROHS -40℃~+150℃ 1 1 20Kbps 20uA 2mA 400mV 5.5V~27V Thermal shutdown protection、Bus fault protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection Transceiver ±4kV SOIC-8 LIN Transceivers ROHS | | | | | | 1+ 2500+ $0.2128 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |