| | * Images are for reference only | | -40℃~+85℃ 1MHz 300mV 3V~5V 400uA 8 No Interrupt Output Push-Pull、Open-drain Reset function、Built-in LED driver SPI、I2C SOP-16 I/O Expanders ROHS -40℃~+85℃ 1MHz 300mV 3V~5V 400uA 8 No Interrupt Output Push-Pull、Open-drain Reset function、Built-in LED driver SPI、I2C SOP-16 I/O Expanders ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+85℃ 15mA 1MHz 30mA 3V~5V 400uA 8 Built-in LED driver I2C Interrupt Output Push-Pull、Open-drain SOP-28-300mil I/O Expanders ROHS -40℃~+85℃ 15mA 1MHz 30mA 3V~5V 400uA 8 Built-in LED driver I2C Interrupt Output Push-Pull、Open-drain SOP-28-300mil I/O Expanders ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |