JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AWINIC(Shanghai Awinic Tech)
- CHIPLON
- Diodes Incorporated
- GR
- HANSCHIP semiconductor
- HGSEMI
- HTCSEMI
- PackageType
- BGA
- BSOP-36-300mil
- BSSOP-48
- CERDIP-40
- CSBGA-25
- CSBGA-36
- DIP-16
- DIP-28
- DIP-40
- DSBGA-16
- Clock Frequency
- 100kHz
- 100kHz、400kHz
- 400kHz
- 1MHz
- 1.7MHz
- 2MHz
- 2.4MHz
- 3.4MHz
- 5MHz
- 8MHz
- Current - Output High(IOH)
- 30uA
- 100uA
- 102uA
- 150uA
- 250uA
- 300uA
- 310uA
- 480uA
- 1mA
- 2.5mA
- Current - Output Low(IOL)
- 1mA
- 2.5mA
- 3mA
- 4mA
- 6mA
- 8mA
- 8.5mA
- 10mA
- 11mA
- 12mA
- Dimming
- Analog、PWM
- PWM
- Features
- Built-in LED driver
- Cascade and address expansion
- Cascade and address expansion、Built-in LED driver
- Cascade and address expansion、Built-in LED driver、IO level configurable
- Cascade and address expansion、Built-in LED driver、PWMOptocouplers
- Cascade and address expansion、Input anti-jitter
- Cascade and address expansion、Internal power-on reset
- Cascading and address extension
- Cascading and address extension、Built-in LED driver
- Cascading and address extension、Built-in LED driver、PWMOptocouplers
- Frequency - Switching
- 32kHz
- 32kHz~1MHz
- 400kHz
- 500kHz
- 1MHz
- Interface
- 1-Wire
- I2C
- I2C、JTAG
- I2C、Serial
- I2C、SMBus
- I²C, SMBus
- Parallel
- Parallel port
- SMBus
- SPI
- Interface Type
- I2C
- Interrupt Output
- Interrupt Output
- No Interrupt Output
- Yes
- Number of Channels
- 4
- 9
- Number of I/O
- 4
- 8
- 9
- 10
- 11
- 12
- 16
- 18
- 19
- 20
- Number of Supporting Devices
- 1
- 2
- 4
- 8
- 16
- 32
- 56
- 64
- 126
- 128
- Operating Temperature
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+125℃、-40℃~+105℃
- -40℃~+85℃
- -40℃~+85℃、-40℃~+125℃
- -40℃~105℃、-40℃~125℃
- -45℃~+125℃
- -55℃~+125℃
- Operating temperature
- -40℃~+125℃
- -40℃~+85℃
- Output Current
- 25mA
- 50mA
- Output Logic Level - High
- 1.7V
- 2.4V
- 2.5V
- 2.6V
- 2.7V
- 2.8V
- 3V
- 3.1V
- 3.3V
- 4V
- Output Logic Level - Low
- 60mV
- 100mV
- 200mV
- 230mV
- 250mV
- 260mV
- 300mV
- 310mV
- 400mV
- 450mV
- Output Type
- Open Drain
- Open-drain
- Open-drain、Tri-State Gate
- Push-Pull
- Push-pull
- Push-Pull、Open Drain
- Push-Pull、Open-drain
- Quasi-bidirectional output
- Tri-State Gate
- Output Voltage
- 7V
- Quiescent Supply Current
- 100nA
- 250nA
- 500nA
- 600nA
- 700nA
- 750nA
- 900nA
- 1uA
- 1.1uA
- 1.2uA
- Switch Tube (Built-In/External)
- Built-in
- Voltage - Input(DC)
- 1.62V~3.6V
- 2V~3.6V
- Voltage - Supply
- 800mV~3.6V
- 800mV~3.6V、1.65V~5.5V
- 1.08V~3.6V
- 1.1V~3.6V
- 1.2V~5.5V
- 1.4V~5.5V
- 1.425V~3.6V
- 1.6V~5.5V
- 1.62V~3.6V
- 1.65V~5.5V
Results remaining:
882
Hide Filters
17 items in total
- 1
Welcome back, may I help you?