JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- BZXC
- HOAUC
- JAE Electronics
- Keystone
- PEM
- Sinhoo
- STEIPU
- Wurth Elektronik
- YIYUAN
- YYT
- PackageType
- SMD
- Product Description
- 2.25*4.35*1+1.4
- 2.25*4.35*5+1.4
- 2.7*5*2+1.4
- 2.7*5*3+1.4
- 2.7*5*5+1.4
- 3.3*6*1.5+1.4
- 3.3*6*11+1.4
- 3.3*6*2+1.4
- 3.3*6*2.5+1.4
- 3.3*6*3+1.4
- Rated current
- 30A
- Size specifications
- 2.2X2
- 2.2X4
- 2.7X6
- 3.2X6
- 4.2X8
- M2.5X2.7
- M2.5X6
- M2.5X7
- M2X1
- M2X2
- length
- -、-
- 0.5mm
- 1.5mm
- 10MM
- 10mm
- 1mm
- 2.0MM
- 2.5mm
- 2mm
- 3.5MM
- material quality
- Brass
- Brass C3604
- Copper
- Environmental protection iron
- Iron
- Iron Material
- Steel 1215
- pitch
- 0.4mm
- 32TPI
- size
- M2.5*1.5
- M2.5*3
- M3*2
- M3*2.5
- M3*4
- M3*5
- specifications
- 1/8X32
- 3.2X2
- 3.2X4
- 3.2X5
- 3.2X8
- 3.6X3
- 3.6X4
- 3.6X5
- 3.6X6
- 4.2X10
- surface treatment
- -、-
- Bright tin
- Nickel plated
- Tin plated
- Tin Plating
- Tin-Plated Copper
- Tin-plated iron
Results remaining:
414
Hide Filters
6 items in total
- 1
Welcome back, may I help you?