JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Agertech
- Diodes Incorporated
- FUXINSEMI
- Leiditech
- LGE
- Littelfuse
- MCC(Micro Commercial Components)
- Microchip Tech
- MOT
- Nexperia
- PackageType
- D-5A
- D2PAK
- D2PAK-2
- DFN-2(0.6x1)
- DFN-2(1.1x1.4)
- DFN-3(1.1x1.4)
- DFN-4(3x3)
- DFN-8(3x3)
- DFN1006-2
- DFN1006D-2
- Current - Rectified
- 200mA
- 250mA
- 300mA
- 500mA
- 700mA
- 900mA
- 1A
- 1.5A
- 2A
- 3A
- Diode Configuration
- 1 Independent
- 1 Pair Common Cathode
- 2 Independent
- Independent
- Junction Capacitance
- 600pF
- Non-Repetitive Peak Forward Surge Current
- 1A
- 3A
- 5A
- 6A
- 7A
- 8A
- 9A
- 10A
- 15A
- 18A
- Operating Junction Temperature Range
- -55℃~+125℃
- -55℃~+150℃
- -55℃~+175℃
- -65℃~+150℃
- -65℃~+175℃
- Operating Temperature
- -55℃~+150℃
- Reverse Leakage Current (Ir)
- 40nA@75V
- 100nA@30V
- 100nA@60V
- 500nA
- 600nA@40V
- 700nA
- 800nA@60V
- 1uA@100V
- 1uA@75V
- 1uA
- Reverse Stand-Off Voltage (Vrwm)
- 100V
- Voltage - DC Reverse(Vr)
- 20V
- 30V
- 40V
- 45V
- 50V
- 60V
- 65V
- 80V
- 100V
- 120V
- Voltage - Forward(Vf@If)
- 355mV@500mA
- 360mV@2A
- 360mV@500mA
- 380mV@1.0A
- 390mV@3A
- 390mV@500mA
- 390mV@0.5A
- 400mV@2A
- 400mV@500mA
- 410mV@15A
Results remaining:
354
Hide Filters
1 item in total
- 1
Welcome back, may I help you?