JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- KIA Semicon Tech
- LCSC
- MDD(Microdiode Semiconductor)
- onsemi
- PackageType
- DO-15
- DO-41
- SMA(DO-214AC)
- SMB(DO-214AA)
- TO-252-2(DPAK)
- Current - Average Rectified (Io)
- 1A
- 1.5A
- 2A
- 5A
- Reverse Recovery Time (trr)
- 150ns
- 250ns
- 500ns
- 50ns
- 65ns
- Voltage - DC Reverse (Vr) (Max)
- 200V
- 400V
- 600V
- 1kV
- Voltage - Forward (Vf) (Max) @ If
- 890mV @ 1A
- 1.3V @ 2A
- 1.3V @ 1.5A
- 1.3V @ 1A
- 1.3V @ 5A
Results remaining:
6
Hide Filters
1 item in total
- 1
Welcome back, may I help you?