| | * Images are for reference only | | -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@50V 35A 400A 50V Single-Phase Rectifier KBPC Bridge Rectifiers ROHS -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@50V 35A 400A 50V Single-Phase Rectifier KBPC Bridge Rectifiers ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@1000V 1kV 35A 400A Single-Phase Rectifier KBPC Bridge Rectifiers ROHS -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@1000V 1kV 35A 400A Single-Phase Rectifier KBPC Bridge Rectifiers ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -65℃~+150℃@(Tj) 1.2V@17.5A 1.2kV 10uA@1200V 35A 400A Single-Phase Rectifier KBPC Bridge Rectifiers ROHS -65℃~+150℃@(Tj) 1.2V@17.5A 1.2kV 10uA@1200V 35A 400A Single-Phase Rectifier KBPC Bridge Rectifiers ROHS | | | | | | | | Use the Parts Calculator to determine the quantities you need to purchase. |