JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- ADAM TECH
- AirBorn
- Altech
- Amphenol ICC
- Belden
- BXCONN
- CHIN-BAN
- Conec
- PackageType
- BGA-100
- BGA-114
- BGA-120
- BGA-120P,P=0.8mm
- BGA-400
- BGA-560
- BGA-699
- DIP-96
- HDR-SMD_4P-P2.54-H-F
- P=0.4mm
- Connection Type
- Blade connection
- Pinhole connection
- Pinhole connection、Blade connection
- Slot Type Butting
- Contact Material
- -、-
- Beryllium copper
- Brass
- Copper
- Copper alloy
- Nickel copper
- Phosphor bronze
- Phosphor Bronze
- Semi gold tin
- Tin copper
- Contact Plating
- AuPd
- Gold
- Lead-tin
- Nickel-Phosphorus
- Palladium Nickel
- Silver
- Tin
- Zinc
- Current Rating
- 250mA
- 300mA
- 350mA
- 400mA
- 500mA
- 500mA、3A
- 700mA
- 750mA
- 800mA
- 1A
- Mounting Type
- Laminated board
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of Pins
- 100P
- 104P
- 106P
- 108P
- 10P
- 110P
- 112P
- 114P
- 116P
- 11P
- Number of Rows
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Operating Temperature
- -10℃~+60℃
- -20℃~+105℃
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+105℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+120℃
- Pitch
- 0.35mm
- 0.3mm
- 0.4mm
- 0.5mm
- 0.635mm
- 0.64mm
- 0.65mm
- 0.6mm
- 0.75mm
- 0.85mm
- Supplementary Features
- Floating Structure
- Pillar
- Pillar、Floating Structure
- With post
- With post、Floating Structure
- System Fit Height
- 0.635mm
- 0.6mm
- 0.6mm、0.7mm
- 0.75mm
- 0.7mm
- 0.7mm、0.8mm
- 0.8mm
- 0.8mm、0.9mm
- 0.9mm
- 0.9mm、1mm
- Voltage Rating
- 5V
- 29.9V
- 30V
- 40V
- 50V
- 50V、200V
- 60V
- 100V
- 125V
- 150V
Results remaining:
45746
Hide Filters
4 items in total
- 1
Welcome back, may I help you?