JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Acelamicro
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Broadcom Limited
- DAPU
- Diodes Incorporated
- Infineon Technologies
- Infineon/Cypress Semicon
- Jiangsu RUNIC Tech
- PackageType
- 48-VFQFPN-6x6
- AQFN-38(10x10)
- AQFN-80(6x6)
- BGA-52(4.5x7)
- BSSOP-48
- DFN-10(2x2)
- DFN-10-EP(2x2)
- DFN-12(3x3)
- DFN-12-EP(3x3)
- DFN-6(1.3x2)
- Current - Output High(IOH)
- 12mA
- Current - Output Low(IOL)
- 12mA
- Features
- Built-in phase-locked loop
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network、Low-jitter clock re-timing/cleaning
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network、Spread spectrum
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown、Output synchronization and phase alignment、Programmable frequency division and inversion control
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown、Spread spectrum
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown、Spread spectrum、Programmable frequency division and inversion control
- Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Spread spectrum
- Built-in phase-locked loop、Output enable/shutdown
- Logic Family
- CY23S
- Number of Inputs
- 1
- 2
- 3
- 4
- 5
- 8
- 12
- Number of Outputs
- 5
- 6
- 8
- 9
- 10
- 11
- 12
- Number of outputs
- 10、20
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Operating Temperature
- -20℃~+80℃
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+85℃、0℃~+70℃
- -40℃~+95℃
- Output Frequency(Max)
- 120Hz
- 24MHz
- 27MHz
- 40MHz
- 48MHz
- 52MHz
- 60MHz
- 67MHz、100MHz
- 75MHz
- 78MHz
- Output Skew
- 30ps
- 45ps
- 60ps
- Propagation Delay
- 350ps@3.3V
- Quiescent Current
- 12uA
- Voltage - Supply
- 800mV~3.6V
- 990mV~3.6V
- 990mV~3.465V
- 990mV~3.6V、3V~3.6V
- 1.05V~1.5V
- 1.05V~3.3V
- 1.08V~1.32V
- 1.1V~2.7V
- 1.1V~1.6V
- 1.2V、1.5V、1.8V、2.5V
- output type
- Tri-State
Results remaining:
2665
Hide Filters
1 item in total
- 1
Welcome back, may I help you?