| | * Images are for reference only | | -18V~-3V、3V~18V -40℃~+85℃ 1 1.8nA 120dB 300V/ms 500nV/℃ 600kHz 60uV 800pA 9.8nV/√Hz@1kHz SO-8 Operational Amplifier ROHS -18V~-3V、3V~18V -40℃~+85℃ 1 1.8nA 120dB 300V/ms 500nV/℃ 600kHz 60uV 800pA 9.8nV/√Hz@1kHz SO-8 Operational Amplifier ROHS | | | | | | 1+ 100+ $1.6049 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 12nV/√Hz@1kHz 1pA 1pA 2 2.5V~5.5V 2uV/℃ 3.7V/us 50mA 590uA 6.5MHz 800uV 92dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8L Operational Amplifier ROHS -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 12nV/√Hz@1kHz 1pA 1pA 2 2.5V~5.5V 2uV/℃ 3.7V/us 50mA 590uA 6.5MHz 800uV 92dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8L Operational Amplifier ROHS | | | | | | 1+ 3000+ $0.1218 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -15V~-1.5V、1.5V~15V -25℃~+85℃ 1MHz 2 3V~30V 400V/ms 40mA 45nA 500uA 5mV 5nA 7uV/℃ 90dB SOP-8 Operational Amplifier ROHS -15V~-1.5V、1.5V~15V -25℃~+85℃ 1MHz 2 3V~30V 400V/ms 40mA 45nA 500uA 5mV 5nA 7uV/℃ 90dB SOP-8 Operational Amplifier ROHS | | | | | | 1+ 3000+ $0.0757 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |