| | * Images are for reference only | | -1.4V~2.75V -40℃~+125℃ 1 100mA 10mA 2.8V~5.5V 200MHz 360V/us 50pA 6nV/√Hz@1MHz 80dB 9mV Rail-to-rail output SOT23-5 Operational Amplifier ROHS -1.4V~2.75V -40℃~+125℃ 1 100mA 10mA 2.8V~5.5V 200MHz 360V/us 50pA 6nV/√Hz@1MHz 80dB 9mV Rail-to-rail output SOT23-5 Operational Amplifier ROHS | | | | | | 1+ 3000+ $1.2667 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -2.75V~-1.4V、1.4V~2.75V -40℃~+125℃ 1 100mA 10mA 2.5V~5.5V 200MHz 2mV 360V/us 50pA 6nV/√Hz@1kHz 80dB Enable/shutdown function Rail-to-rail output SOP-8 Operational Amplifier ROHS -2.75V~-1.4V、1.4V~2.75V -40℃~+125℃ 1 100mA 10mA 2.5V~5.5V 200MHz 2mV 360V/us 50pA 6nV/√Hz@1kHz 80dB Enable/shutdown function Rail-to-rail output SOP-8 Operational Amplifier ROHS | | | | | | 1+ 100+ $1.5850 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |