JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Analog Technology
- Advanced Linear Devices
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- analogysemi
- Apex Microtechnology
- ASDsemi
- PackageType
- 10-DIP
- 14-SO
- BGA-6(0.7x1.1)
- BGA-6(0.8x1.2)
- C0402_CS
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-24
- CDIP-8
- Common Mode Rejection Ratio(CMRR)
- -100dB
- -105dB
- -120dB
- -54dB
- -57dB
- -60dB
- -80dB
- -81dB
- -98dB
- 100dB
- Dual Supply
- -0.8V~18V
- -1.05V~2.75V
- -1.05V~3V
- -1.15V~2.75V
- -1.15V~3.25V
- -1.1V~18V
- -1.1V~2.75V
- -1.1V~3.5V
- -1.1V~600mV
- -1.25V~2.75V
- Features
- Built-in compensation
- Built-in compensation、Reverse-phase input protection
- EMI filter/RF suppression、ESD protection、Built-in compensation、Reverse-phase input protection
- ESD protection
- To compensate for stability
- Gain Bandwidth Product
- 500Hz
- 600Hz
- 1.7kHz
- 2.5kHz
- 2.7kHz
- 3kHz
- 3.5kHz
- 3.6kHz
- 4kHz
- 4.2kHz
- Ib - Input Bias Current
- 0.0001pA
- 0.0001pA、0.0001pA
- 0.001pA
- 0.002pA
- 0.003pA
- 0.005pA
- 0.01pA
- 0.02pA
- 0.025pA
- 0.04pA
- Input Offset Current(Ios)
- 0pA
- 0nA
- 0uA
- 0.0001pA
- 0.001pA
- 0.0025pA
- 0.004pA
- 0.005pA
- 0.006pA
- 0.0066pA
- Input Offset Voltage Drift(Vos TC)
- -2uV/℃
- 2nV/℃
- 3nV/℃
- 5nV/℃
- 8nV/℃
- 10nV/℃
- 13nV/℃
- 15nV/℃
- 17nV/℃
- 18nV/℃
- Input Voltage Noise Density
- 20pV/√Hz@10kHz
- 48pV/√Hz@140kHz
- 150pV/√Hz@100Hz
- 350pV/√Hz@10Hz
- 500pV/√Hz@1kHz
- 600pV/√Hz@1kHz
- 600pV/√Hz@10kHz
- 650pV/√Hz@100kHz
- 690pV/√Hz@1MHz
- 690pV/√Hz
- Input offset current drift(Ios TC)
- 0.11pA/℃
- 0.13pA/℃
- 0.19pA/℃
- 0.3pA/℃
- 0.4pA/℃
- 0.44pA/℃
- 0.5pA/℃
- 0.6pA/℃
- 0.9pA/℃
- 1.5pA/℃
- Maximum Power Supply Range (Vdd-Vss)
- 2.5V
- 3V
- 3.3V
- 3.45V
- 3.5V
- 3.6V
- 3.63V
- 3.9V
- 4V
- 4.2V
- Noise - 1/10Hz to 10Hz
- 1uVrms
- Noise density(eN)
- 900pV/√Hz@10kHz
- 950pV/√Hz@1kHz
- 1.1nV/√Hz@1MHz
- 1.2nV/√Hz@1kHz
- 1.4nV/√Hz@1MHz
- 1.7nV/√Hz@1kHz
- 1.8nV/√Hz@1MHz
- 2nV/√Hz@10kHz
- 2nV/√Hz@1MHz
- 2.1nV/√Hz@1MHz
- Number of Channels
- Four channels
- Three channels
- three routes
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Number of Outputs
- 2
- Operating Temperature
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+125℃
- -20℃~+100℃
- -20℃~+125℃
- -20℃~+60℃
- -20℃~+70℃
- Output Current
- 50nA
- 55nA
- 20uA
- 35uA
- 50uA
- 60uA
- 70uA
- 110uA
- 120uA
- 200uA
- Output Type
- Fixed
- Output Voltage
- 2.5V
- Quiescent Current
- 10nA
- 50nA
- 240nA
- 250nA
- 290nA
- 300nA
- 320nA
- 330nA
- 345nA
- 350nA
- Quiescent Current(Iq)
- 50uA
- 930uA
- 1mA
- 1.15mA
- 1.4mA
- 1.5mA
- 5mA
- 11.4mA
- Rail to Rail
- Rail-to-Rail Input
- Rail-to-Rail Input, Rail-to-Rail Output
- Rail-to-Rail Output
- Single Supply
- 1.8V~5.5V
- 2.7V~12V
- 4.5V~10.5V
- 5V~16V
- 5V~12V
- Single supply
- -10V~45V
- -18V~18V
- -19V~19V
- -1V~2.5V
- -1V~3.5V
- -1V~8V
- -2.5V~12V
- -2.5V~15V
- -2.5V~18V
- -2.5V~3.7V
- Slew Rate
- 0.37mV/us
- 0.4mV/us
- 0.6mV/us
- 0.7mV/us
- 0.004V/us
- 0.5V/us
- 1V/us
- 1V/ns
- 1V/ms
- 1.05V/ns
- Speaker Channels
- 2-Channel
- Synchronous Rectifier
- No
- Tolerance
- ±1%
- Transition frequency(fT)
- 225MHz
- Voltage - Supply
- 3V~36V
- 3.9V~40V
- Vos - Input Offset Voltage
- 0mV
- 100nV
- 400nV
- 700nV
- 800nV
- 1uV
- 1.5uV
- 1.7uV
- 2uV
- 3uV
Results remaining:
17386
Hide Filters
75 items in total
- 1
- 2
- 3
Welcome back, may I help you?