| | * Images are for reference only | | -40℃~+125℃ 1 1.4mV 4.4ns 400pA 5.5mA CMOS Rail-to-Rail Input, Rail-to-Rail Output SOT23-6 Comparators ROHS -40℃~+125℃ 1 1.4mV 4.4ns 400pA 5.5mA CMOS Rail-to-Rail Input, Rail-to-Rail Output SOT23-6 Comparators ROHS | | | | | | 1+ 5000+ $1.8676 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |
| | * Images are for reference only | | -40℃~+125℃ 1 1.4mV 2.2V~5.5V 4.4ns 400pA 5.5mA 65dB Enable/shutdown function Rail-to-Rail Input, Rail-to-Rail Output SOT-23-6 Comparators ROHS -40℃~+125℃ 1 1.4mV 2.2V~5.5V 4.4ns 400pA 5.5mA 65dB Enable/shutdown function Rail-to-Rail Input, Rail-to-Rail Output SOT-23-6 Comparators ROHS | | | | | | 1+ 3000+ $4.6689 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |