| | * Images are for reference only | | -40℃~+85℃ -80dB、-72dB 0.1% 1-Channel 12mA、18mA 2.6W×1@4Ω、2.9W×1@4Ω、5W×1@2Ω、3.1W×1@4Ω、4.7W×1@2Ω、4.0W×1@2Ω、3.9W×1@2Ω、2.1W×1@4Ω 3V~5.5V 90% Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture Class AB、Class D ESOP-8 Audio Amplifiers ROHS -40℃~+85℃ -80dB、-72dB 0.1% 1-Channel 12mA、18mA 2.6W×1@4Ω、2.9W×1@4Ω、5W×1@2Ω、3.1W×1@4Ω、4.7W×1@2Ω、4.0W×1@2Ω、3.9W×1@2Ω、2.1W×1@4Ω 3V~5.5V 90% Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture Class AB、Class D ESOP-8 Audio Amplifiers ROHS | | MICRONE(Nanjing Micro One Elec) MICRONE(Nanjing Micro One Elec) | | | | 1+ 3000+ $0.1347 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |