


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Feng Niao RF | |
| Package | SMD,10.5x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 15dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2V~12V | |
| Model | Transmit | |
| Frequency | 315MHz、433.92MHz | |
| Send Current | 18mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Far-T1-433M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Feng Niao RF | |
| Package | SMD,10.5x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 15dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2V~12V | |
| Model | Transmit | |
| Frequency | 315MHz、433.92MHz | |
| Send Current | 18mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Far-T1-433M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Far-T1-433M datasheets or manufacturer documentation.
The Far-T1-433M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.