


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Feng Niao RF | |
| Package | SMD,22.3x11.3mm | |
| Operating Temperature | -20℃~+75℃ | |
| Sensitivity | -110dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2.6V~5.5V | |
| Model | Receive | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated antenna | |
| Interface Type | UART | |
| Receive Current | 3.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Smart-R1A-M5N_433 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Feng Niao RF | |
| Package | SMD,22.3x11.3mm | |
| Operating Temperature | -20℃~+75℃ | |
| Sensitivity | -110dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2.6V~5.5V | |
| Model | Receive | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated antenna | |
| Interface Type | UART | |
| Receive Current | 3.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Smart-R1A-M5N_433. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Smart-R1A-M5N_433 datasheets or manufacturer documentation.
Datasheet: Smart-R1A-M5N_433 Datasheet (PDF)
The Smart-R1A-M5N_433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.