Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π162M31
π162M31 - 1
π162M31 - 2
π162M31 - 3
Extended1/3
* Images are for reference only
π162M31
Attributes
Value
Manufacturer
2Pai Semi
MFR.Part #
π162M31
JLCPCB Part #
C471610
Package
SOIC-16
Description
-40℃~+125℃ 10Mbps 2 3000 3V~5.5V 3V~5.5V 4 75kV/us 8ns Fail-safe output、Multi-voltage domain interface SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSOIC-16
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)10Mbps
Number of Channels6
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
Propagation Delay(tpd)8ns
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels2
CMTI(kV/us)75kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π162M31
π162M31

* Images are for reference only

π162M31

Extended
Manufacturer

2Pai Semi

MFR.Part #
π162M31
JLCPCB Part #
C471610
Package
SOIC-16
Description
-40℃~+125℃ 10Mbps 2 3000 3V~5.5V 3V~5.5V 4 75kV/us 8ns Fail-safe output、Multi-voltage domain interface SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π162M31

* Images are for reference only

π162M31
Extended
Manufacturer

2Pai Semi

MFR.Part #
π162M31
JLCPCB Part #
C471610
Package
SOIC-16
Description
-40℃~+125℃ 10Mbps 2 3000 3V~5.5V 3V~5.5V 4 75kV/us 8ns Fail-safe output、Multi-voltage domain interface SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π162M31 Specifications

π162M31 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSOIC-16
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)10Mbps
Number of Channels6
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
Propagation Delay(tpd)8ns
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels2
CMTI(kV/us)75kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the π162M31. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

π162M31 Documents

π162M31 datasheets or manufacturer documentation.

Datasheet: π162M31 Datasheet (PDF)

π162M31 Schematic Symbol & PCB Footprint

The π162M31 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.