
* Images are for reference only
PTN102U02M5B10
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PTN102U02M5B10
- JLCPCB Part #
- C49318060
- Package
- DFN1006-2L
- Description
- 0.2pF 100W@8/20us 20.5V 500nA 5A@8/20us 5V 7.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0581
300+
$0.0531
1000+
$0.0493
5000+
$0.0462
10000+
$0.0448
Related Products